S-0616-2ZI

PEM
153-S-0616-2ZI
S-0616-2ZI

Mfr.:

Description:
Screws & Fasteners NUT, PLAIN, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,609 € 6,09 €
0,474 € 47,40 €
0,447 € 223,50 €
0,437 € 437,00 €
0,422 € 1.055,00 €
0,408 € 2.040,00 €
0,394 € 3.940,00 €
0,388 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
3/8-16
Steel
Zinc
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Series: S
Factory Pack Quantity: 250
Subcategory: Hardware
Tradename: CL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.