PFQTL-4.6-4L

PEM
153-PFQTL-4.6-4L
PFQTL-4.6-4L

Mfr.:

Description:
Screws & Fasteners Plunger Left Hand Turn Direction 4.6 Dia.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,30 € 23,00 €
2,06 € 206,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €
1,74 € 3.480,00 €
1,68 € 8.400,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Plungers
23.9 mm
Steel
Zinc
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screws & Fasteners
Series: PFQTL
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PFQT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8301409000
USHTS:
8301406060
JPHTS:
830140000
KRHTS:
8301409000
MXHTS:
8301400100
BRHTS:
83014000
ECCN:
EAR99

PFQT™ Quarter-Turn Lockable Plungers

PEM PFQT™ Quarter-Turn Lockable Plungers deliver reliable panel attachment through an intuitive quarter-turn motion with positive locking engagement. These devices feature fool-proof design, quarter-turn operation, enhanced vibration resistance, versatile configuration options, and durable construction. The PFQTL™ fastener addresses the limitations of traditional slide plungers by preventing accidental unlocking during vibration or misoperation, providing superior reliability in demanding applications. These devices give operators confidence in secure attachment and reduce the risk of panel displacement during equipment operation, ensuring consistent performance throughout the service cycle.