PF11M-M5-0

PEM
153-PF11M-M5-0
PF11M-M5-0

Mfr.:

Description:
Mounting Fixings PF11 W/MATHREAD, STEEL SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 7.750,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Captive Panel
M5
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: PF11M
Factory Pack Quantity: 250
Subcategory: Hardware
Tradename: PF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.