PF11M-032-2BL

PEM
153-PF11M-032-2BL
PF11M-032-2BL

Mfr.:

Description:
Screws & Fasteners PF11 W/MATHREAD, STEEL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 9.850,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Captive Panel Screw
10-32
Carbon Steel
Zinc
Brand: PEM
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Screws & Fasteners
Series: PF11M
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.