MSOFS-M1.6-2

PEM
153-MSOFS-M1.6-2
MSOFS-M1.6-2

Mfr.:

Description:
Standoffs & Spacers MICRO FLARING STANDOFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.018

Stock:
3.018 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,206 € 2,06 €
0,164 € 16,40 €
0,148 € 74,00 €
0,138 € 138,00 €
0,133 € 665,00 €
0,126 € 1.260,00 €
0,123 € 3.075,00 €
0,119 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
M1.6
2 mm
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: MSOFS
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

MSOFS™ microPEM® Flaring Standoffs

PEM MSOFS™ microPEM® Flaring Standoffs attach permanently in panels as thin as 0.2mm of any hardness, including stainless steel. These standoffs offer a flaring feature that enables installation into multiple panels, including ones with metal, plastic, and PC board construction. PEM MSOFS microPEM Flaring Standoffs feature a small footprint, allowing reduced centerline-to-edge designs.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.