MSOFS-256-3

PEM
153-MSOFS-256-3
MSOFS-256-3

Mfr.:

Description:
Standoffs & Spacers MICRO FLARING STANDOFF
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
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,126 € 1.260,00 €
0,123 € 3.075,00 €
0,119 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
2-56
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: MSOFS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSOFS™ microPEM® Flaring Standoffs

PEM MSOFS™ microPEM® Flaring Standoffs attach permanently in panels as thin as 0.2mm of any hardness, including stainless steel. These standoffs offer a flaring feature that enables installation into multiple panels, including ones with metal, plastic, and PC board construction. PEM MSOFS microPEM Flaring Standoffs feature a small footprint, allowing reduced centerline-to-edge designs.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.