MSIB-M1.6-300

PEM
153-MSIB-M1.6-300
MSIB-M1.6-300

Mfr.:

Description:
Screws & Fasteners microPEM Symmetrical, Thru-Threaded, Type MSIB M1.6 x .35 Brass Style 2 Insert for Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.480

Stock:
6.480
Can Dispatch Immediately
On Order:
5.000
Expected 7/20/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,127 € 1,27 €
0,101 € 10,10 €
0,091 € 45,50 €
0,085 € 85,00 €
0,083 € 207,50 €
0,077 € 770,00 €
0,076 € 1.900,00 €
0,073 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
M1.6
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screws & Fasteners
Series: MSIB
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

MSIA & MSIB Inserts for Plastics

PEM MSIA and MSIB Inserts for Plastics are aluminum and brass inserts that provide excellent performance in a wide range of plastics. The PEM MSIA and MSIB Inserts for Plastics feature a symmetrical design that eliminates the need for orientation. The MSIA series aluminum material offers a lightweight, lead-free alternative.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.