MRHPS-1.2MM-400

PEM
153-MRHPS-1.2MM-400
MRHPS-1.2MM-400

Mfr.:

Description:
Screws & Fasteners GROOVED FLOATING PIN SELF CLINCHING .157 L 1.2mm PIN DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,27 € 12,70 €
0,989 € 98,90 €
0,937 € 468,50 €
0,912 € 912,00 €
0,886 € 1.772,00 €
0,857 € 4.285,00 €
0,826 € 8.260,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
MRHPS Grooved Pin
4 mm
Stainless Steel
Passivated
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 5.11 mm
Outside Diameter: 5.44 mm
Product Type: Screws & Fasteners
Series: MRHPS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: GHOST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.