MPP-1.5MM-8

PEM
153-MPP-1.5MM-8
MPP-1.5MM-8

Mfr.:

Description:
Mounting Fixings MICRO PIN 1.5MM, 8MM LONG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,158 € 1.580,00 €
0,155 € 3.875,00 €
0,15 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
0.25 in
1.5 mm
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: MPP
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

MPP microPEM Self-Clinching Pins

PEM MPP™ microPEM® Self-Clinching Pins are ideal for micro positioning and alignment applications in today's compact electronic assemblies. These micro pins clinch permanently into place by simply pressing them into a properly sized mounting hole. They can be installed into a variety of sheet materials up to HRB 92/HB 195 in hardness. The head mounts flush into panels as thin as 0.5mm, while the chamfered end makes mating hole alignment easy. They also can be installed automatically to streamline production and eliminate issues associated with the handling of small parts. PEM MPP microPEM Self-Clinching Pins resist corrosion and are RoHS compliant. Typical applications include wearables, laptops, smartphones, gaming and handheld devices, infotainment, automotive electronics, and more.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.