M2LS08-160660-U

PEM
153-M2LS08-160660-U
M2LS08-160660-U

Mfr.:

Description:
Screws & Fasteners PRESSFIT BOARD LATCH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/17/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
1,07 € 1.070,00 €
1,01 € 2.020,00 €
0,963 € 2.889,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Board Latch
Polycarbonate (PC)
Brand: PEM
Product Type: Screws & Fasteners
Series: M2LS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: M2L
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2L™ M.2 Board Latches

PEM M2L™ M.2 Board Latches provide rapid daughterboard installation and removal without tools, delays, or compromised structural integrity. The PEM M2L M.2 Board Latch family is designed for M.2 solid-state drive (SSD) applications in datacom servers. These tool-less board latches provide quick, secure attachment of daughterboards to motherboards through an intuitive one-press mechanism that locks and releases with speed and simplicity. M2L is available in press-fit, rotary latch, and screw-fastening mounting options, making these fasteners adaptable to specific applications. These board latches support multiple M.2 module sizes and lengths, allowing for quick adjustment of mounting positions that fit different board configurations without the need for extra hardware.