LKS-632-2EF

PEM
153-LKS-632-2EF
LKS-632-2EF

Mfr.:

Description:
Screws & Fasteners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
Fasteners
Lock Nut
6-32
17.39 mm
Stainless Steel
Brand: PEM
Mounting Hole Size: 5.5 mm
Outside Diameter: 5.5 mm
Product Type: Screws & Fasteners
Series: LKS
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.