LKS-032-2MD

PEM
153-LKS-032-2MD
LKS-032-2MD

Mfr.:

Description:
Screws & Fasteners NUT, LOCKING, S/S FILM ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.644

Stock:
6.644 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,05 € 10,50 €
0,826 € 82,60 €
0,702 € 702,00 €
0,678 € 6.780,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Lock Nut
10-32
18.92 mm
Stainless Steel
Zinc
Brand: PEM
Mounting Hole Size: 7.23 mm
Outside Diameter: 7.89 mm
Product Type: Screws & Fasteners
Series: LKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.