LKA-440-2

PEM
153-LKA-440-2
LKA-440-2

Mfr.:

Description:
Screws & Fasteners NUT, LOCKING, ALUMINIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32.018 Can Dispatch in 20 Days
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,33 € 3.300,00 €
0,325 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Nuts
4-40
17.14 mm
Aluminum
Passivated
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Hole Size: 4.69 mm
Outside Diameter: 4.72 mm
Product Type: Screws & Fasteners
Series: LKA
Factory Pack Quantity: 5000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616107030
ECCN:
EAR99