LK-M3-1MD

PEM
153-LK-M3-1MD
LK-M3-1MD

Mfr.:

Description:
Screws & Fasteners NUT, LOCKING, STEEL, FILM ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,534 € 5,34 €
0,427 € 42,70 €
0,384 € 192,00 €
0,357 € 357,00 €
0,347 € 694,00 €
0,328 € 3.280,00 €
0,32 € 8.000,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Lock Nut
M3
4.4 mm
Steel
Brand: PEM
Mounting Hole Size: 4.85 mm
Outside Diameter: 4.73 mm
Product Type: Screws & Fasteners
Series: LK
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.