LK-032-2MD

PEM
153-LK-032-2MD
LK-032-2MD

Mfr.:

Description:
Screws & Fasteners NUT, LOCKING, STEEL, FILM ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 310 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,537 € 5,37 €
0,418 € 41,80 €
0,394 € 197,00 €
0,385 € 385,00 €
0,372 € 744,00 €
0,359 € 1.795,00 €
0,347 € 3.470,00 €
0,341 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Lock Nut
10-32
18.92 mm
Steel
Brand: PEM
Mounting Hole Size: 7.23 mm
Outside Diameter: 7.89 mm
Product Type: Screws & Fasteners
Series: LK
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.