KSSB-156-8X

PEM
153-KSSB-156-8X
KSSB-156-8X

Mfr.:

Description:
Standoffs & Spacers SNAP-TOP,BROACHING, BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 833 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,565 € 5,65 €
0,44 € 44,00 €
0,415 € 207,50 €
0,406 € 406,00 €
0,392 € 784,00 €
0,378 € 1.890,00 €
0,366 € 3.660,00 €
0,359 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Self Retaining
11.58 mm
Brass
0.25 in
Zinc
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: KSSB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SNAP-TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSSB Broaching SNAP-TOP® Standoffs

PEM KSSB Broaching SNAP-TOP® Standoffs are knurled-shank fasteners that can be pressed into a hole to provide a permanent attachment point in PC boards. These standoffs feature a spring action to securely hold the PC board without screws or threaded hardware. The KSSB standoffs can be used in acrylic, aluminum, casting, and polycarbonate components. These standoffs can be broached into cast aluminum or magnesium. The KSSB standoffs are used in automotive electronics, datacom, and telecom applications.