KSSB-156-24X

PEM
153-KSSB-156-24X
KSSB-156-24X

Mfr.:

Description:
Standoffs & Spacers SNAP-TOP,BROACHING, BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,476 € 4.760,00 €
0,47 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
27.58 mm
Brass
0.25 in
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: KSSB
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: SNAP-TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99

KSSB Broaching SNAP-TOP® Standoffs

PEM KSSB Broaching SNAP-TOP® Standoffs are knurled-shank fasteners that can be pressed into a hole to provide a permanent attachment point in PC boards. These standoffs feature a spring action to securely hold the PC board without screws or threaded hardware. The KSSB standoffs can be used in acrylic, aluminum, casting, and polycarbonate components. These standoffs can be broached into cast aluminum or magnesium. The KSSB standoffs are used in automotive electronics, datacom, and telecom applications.