KFSE-4.2-6

PEM
153-KFSE-4.2-6
KFSE-4.2-6

Mfr.:

Description:
Standoffs & Spacers Broaching Standoff 4.2 6mm Stainless Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,529 € 5,29 €
0,412 € 41,20 €
0,388 € 194,00 €
0,379 € 379,00 €
0,367 € 917,50 €
0,354 € 1.770,00 €
0,341 € 3.410,00 €
0,336 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Broach/Flare Mount
0.187 in
Brass
4.2 in
Tin
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: KFSE
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

KFE/KFSE Broaching Standoffs

PEM KFE/KFSE Broaching Standoffs are designed for PC boards and satisfy component-to-board, board-to-board, and board-to-chassis attachment needs. These standoffs are constructed with either carbon or stainless steel, feature a threaded or thru-hole design, and are divided into unified or metric options. PEM KFE/KFSE Broaching Standoffs ensure that electronic components are attached reliably and securely, and they can be installed permanently in all types of PC boards, as well as aluminum casting, acrylic, and polycarbonate components.