KFH-032-4ET

PEM
153-KFH-032-4ET
KFH-032-4ET

Mfr.:

Description:
Screws & Fasteners Broaching Stud 10-32 .250 L
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
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,217 € 2.170,00 €
0,212 € 6.360,00 €
0,205 € 10.250,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
Broaching Stud
10-32
0.25 in
Brass
Electro Plated Tin
Brand: PEM
Product Type: Screws & Fasteners
Series: KFH
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

KFH Broaching Studs

PEM KFH Broaching Studs are available in metric or unified variants with an electroplated tin finish and numerous certifications, including ISO 9001 and AS 9100. These threaded broaching studs are designed for use as solderable connectors or as permanently mounted studs on PC boards. The metric version comes in a thread size of M3 to M5 with a 6mm to 18mm length range. The unified option is offered in a #4-40 to #10-32 thread size range with a length of 0.25" to 0.75". PEM KFH Broaching Studs undergo a highly technical inspection process, including 100% part inspection with optical retina. These fasteners also feature a trademark recessed dimple on the bottom end of the stud for easy PEM identification.