IFHS-M6-20

PEM
153-IFHS-M6-20
IFHS-M6-20

Mfr.:

Description:
Screws & Fasteners INGRESS STUD, FLUSH, STAINLESS

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 2.700,00 €
0,264 € 7.920,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Screws & Fasteners
Series: IFHS
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: IPF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

IFH™ Ingress Protection Self-Clinching Studs

PEM IFH™ Ingress Protection Self-Clinching Studs are ingress protection (IP)-capable flush-head fasteners designed to create a sealed joint without the need for O-rings or sealants. PEM IFH studs create a watertight seal and meet ISO: 20653-2014 and IPX7 and PX9K standards for ingress protection. These PEM studs eliminate the need for additional sealing components and are available in steel (IFH), stainless steel (IFHS), aluminum (IFHA), and A286 stainless steel (IFHP).