IFHA-M4-18

PEM
153-IFHA-M4-18
IFHA-M4-18

Mfr.:

Description:
Screws & Fasteners INGRESS STUD, FLUSH, ALUMINUM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,126 € 1.260,00 €
0,124 € 3.720,00 €
0,12 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Screws & Fasteners
Series: IFHA
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: IPF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

IFH™ Ingress Protection Self-Clinching Studs

PEM IFH™ Ingress Protection Self-Clinching Studs are ingress protection (IP)-capable flush-head fasteners designed to create a sealed joint without the need for O-rings or sealants. PEM IFH studs create a watertight seal and meet ISO: 20653-2014 and IPX7 and PX9K standards for ingress protection. These PEM studs eliminate the need for additional sealing components and are available in steel (IFH), stainless steel (IFHS), aluminum (IFHA), and A286 stainless steel (IFHP).