HFHB-032-20X

PEM
153-HFHB-032-20X
HFHB-032-20X

Mfr.:

Description:
Screws & Fasteners STUD, HEAVY HEAD, PHOS. BRONZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 2.240,00 €
0,218 € 6.540,00 €
0,212 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
Self Clinching
10-32
32.76 mm
Phosphor Bronze
Brand: PEM
Outside Diameter: 7.62 mm
Product Type: Screws & Fasteners
Series: HFHB
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFH/HFHS/HFHB Heavy-Duty Studs

PEM HFH/HFHS/HFHB Heavy-Duty Studs are easy-to-install self-clinching studs with heat-treated carbon steel as fastener material. These studs can be installed by placing them in properly sized holes in the sheets (steel/aluminum/copper) and squeezing them into place with a standard press. The squeezing action embeds the studs' head into the sheet, and the metal displaced by the head flows around the ribs and into the annular groove. This process creates a flushhead assembly and securely locks the studs into the sheet with high pushout resistances and torque-out. These HFH/HFHS/HFHB studs are used in applications such as automotive, aerospace, datacom, medical, telecom, commercial vehicles, and electric vehicle chargers.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.