HFH-032-24ZI

PEM
153-HFH-032-24ZI
HFH-032-24ZI

Mfr.:

Description:
Screws & Fasteners STUD, HEAVY HEAD, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,211 € 2.110,00 €
0,206 € 6.180,00 €
0,20 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
Self Clinching
10-32
39.11 mm
Steel
Zinc
Brand: PEM
Outside Diameter: 7.62 mm
Product Type: Screws & Fasteners
Series: HFH
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318155090
JPHTS:
731815090
KRHTS:
7318159000
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFH/HFHS/HFHB Heavy-Duty Studs

PEM HFH/HFHS/HFHB Heavy-Duty Studs are easy-to-install self-clinching studs with heat-treated carbon steel as fastener material. These studs can be installed by placing them in properly sized holes in the sheets (steel/aluminum/copper) and squeezing them into place with a standard press. The squeezing action embeds the studs' head into the sheet, and the metal displaced by the head flows around the ribs and into the annular groove. This process creates a flushhead assembly and securely locks the studs into the sheet with high pushout resistances and torque-out. These HFH/HFHS/HFHB studs are used in applications such as automotive, aerospace, datacom, medical, telecom, commercial vehicles, and electric vehicle chargers.