FHD-M8-12ZI

PEM
153-FHD-M8-12ZI
FHD-M8-12ZI

Mfr.:

Description:
Screws & Fasteners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,252 € 2.520,00 €
0,246 € 7.380,00 €
0,238 € 11.900,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
M8 x 1.25
0.5 in
Stainless Steel
Zinc
Flush Head
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Hole Size: 8 mm
Product Type: Screws & Fasteners
Series: FHD
Factory Pack Quantity: 10000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155090
ECCN:
EAR99