FH4-032-5

PEM
153-FH4-032-5
FH4-032-5

Mfr.:

Description:
Screws & Fasteners STUD, FLUSH, SS (410 MAT'L)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,187 € 1.870,00 €
0,182 € 5.460,00 €
0,176 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
Self Clinching
10-32
0.312 in
Stainless Steel
Flush Head
Brand: PEM
Mounting Hole Size: 0.189 in
Product Type: Screws & Fasteners
Series: FH4
Factory Pack Quantity: 10000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150045
USHTS:
7318155030
JPHTS:
731815090
KRHTS:
7318159000
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.