FH-141-4ZI

PEM
153-FH-141-4ZI
FH-141-4ZI

Mfr.:

Description:
Screws & Fasteners PIN, FLUSH, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,089 € 890,00 €
0,087 € 2.610,00 €
0,084 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Pins
Self Clinching
0.141 in
0.25 in
Steel
Zinc
Flush Head
Brand: PEM
Product Type: Screws & Fasteners
Series: FH
Factory Pack Quantity: 10000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.