FH-024-8ZI

PEM
153-FH-024-8ZI
FH-024-8ZI

Mfr.:

Description:
Screws & Fasteners STUD, FLUSH, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,138 € 1,38 €
0,104 € 10,40 €
0,088 € 44,00 €
0,081 € 81,00 €
0,077 € 154,00 €
0,073 € 730,00 €
0,071 € 1.775,00 €
0,07 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Studs
Self Clinching
10-24
0.5 in
Steel
Zinc
Flush Head
Brand: PEM
Mounting Hole Size: 0.189 in
Product Type: Screws & Fasteners
Series: FH
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318155090
JPHTS:
731815090
KRHTS:
7318159000
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.