ECCBF-5.3-380ET

PEM
153-ECCBF-5.3-380ET
ECCBF-5.3-380ET

Mfr.:

Description:
Screws & Fasteners Contact bushing redu shoulder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 6.710,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Bushings
Contact Bushing
5.8 mm
Copper
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Mounting Hole Size: 6.7 mm
Product Type: Screws & Fasteners
Series: ECCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

ECCB™ eConnect® Contact Bushings

PEM ECCB™ eConnect® Contact Bushings are designed for installation into straight punched holes without additional surface preparation. These contact bushings break aluminum and copper oxide layers on busbars for low-resistance connections. The ECCB™ eConnect® Contact Bushings combine broach and flare, which ensures consistent mechanical and electrical connections. Typical applications include automotive electronics and electric vehicles.