DSOS-M3-7

PEM
153-DSOS-M3-7
DSOS-M3-7

Mfr.:

Description:
Standoffs & Spacers SOS-M3 L=.273 KNURL CLINCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,512 € 5,12 €
0,409 € 40,90 €
0,369 € 184,50 €
0,342 € 342,00 €
0,333 € 666,00 €
0,314 € 3.140,00 €
0,307 € 7.675,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Self Retaining
M3
7 mm
Stainless Steel
Male
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: DSOS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

DSO™/DSOS™ Threaded Standoffs

PEM DSO™/DSOS™ Threaded Standoffs offer a self-clinching design ideal for close-to-edge applications. These standoffs feature a through-hole with a round and knurled head. The DSO™/DSOS™ threaded standoffs are installed with a squeeze in properly sized round holes and permanently mounted in the thin sheet. The DSO standoffs are used in steel or aluminum sheets of HRB 80/HB 150 or less, while the DSOS standoffs are HRB 70/HB 125 or less.