CSOS-M3-4

PEM
153-CSOS-M3-4
CSOS-M3-4

Mfr.:

Description:
Standoffs & Spacers STANDOFF, CONCEALED, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,519 € 5.190,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Self Retaining
M3
4 mm
Stainless Steel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: CSOS
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: CH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.