CLS-M3-2

PEM
153-CLS-M3-2
CLS-M3-2

Mfr.:

Description:
Screws & Fasteners NUT, PLAIN, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.760

Stock:
13.760
Can Dispatch Immediately
On Order:
26.000
Expected 6/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,178 € 1,78 €
0,143 € 14,30 €
0,128 € 64,00 €
0,119 € 119,00 €
0,116 € 232,00 €
0,109 € 1.090,00 €
0,107 € 2.675,00 €
0,103 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
M3 x 0.5
4.2 mm
Stainless Steel
Zinc
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6.35 mm
Product Type: Screws & Fasteners
Series: CLS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7318160000
USHTS:
7318160060
ECCN:
EAR99