CLS-0420-1

PEM
153-CLS-0420-1
CLS-0420-1

Mfr.:

Description:
Screws & Fasteners NUT, PLAIN, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.584

Stock:
6.584
Can Dispatch Immediately
On Order:
10.000
Expected 7/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,593 € 5,93 €
0,467 € 46,70 €
0,396 € 396,00 €
0,383 € 3.830,00 €
0,377 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
1/4-20
7 mm
Stainless Steel
Zinc
Brand: PEM
Outside Diameter: 11.1 mm
Product Type: Screws & Fasteners
Series: CLS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
Part # Aliases: 45938/1-27C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLA/CLS/CLSS Self-Clinching Nuts

PEM CLA™/CLS™/CLSS™ Self-Clinching Nuts offer simple, press-in installation and provide load-bearing threads in thin sheets with high pushout and torque-out resistance. The nuts are installed by placing them into properly sized holes in sheets and applying a parallel squeezing force to the head of the nut. The sheet metal surrounding the head cold flows into an undercut, making the fastener an integral part of the sheet. The serrated clinching ring prevents the fastener from rotating after installation. The CLA series is compatible with aluminum anodizing and recommended for use in steel or aluminum sheets HRB 50 / HB 82 or less. The CLS/CLSS series are recommended for use in steel or aluminum sheets HRB 70 / HB 125 or less. PEM CLA/CL/CLSS Self-Clinching Nuts are non-magnetic and corrosion-resistant.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.