CLA-M3-1

PEM
153-CLA-M3-1
CLA-M3-1

Mfr.:

Description:
Mounting Fixings NUT, PLAIN, ALUMINIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.566

Stock:
9.566 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,192 € 1,92 €
0,153 € 15,30 €
0,138 € 69,00 €
0,128 € 128,00 €
0,125 € 250,00 €
0,118 € 1.180,00 €
0,115 € 2.875,00 €
0,111 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Aluminum
4.73 mm
6.35 mm
M3 x 0.5
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: CLA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616100099
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99