CLA-440-2

PEM
153-CLA-440-2
CLA-440-2

Mfr.:

Description:
Mounting Fixings NUT, PLAIN, ALUMINIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.885

Stock:
1.885 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,208 € 2,08 €
0,166 € 16,60 €
0,15 € 75,00 €
0,139 € 139,00 €
0,135 € 270,00 €
0,127 € 1.270,00 €
0,125 € 3.125,00 €
0,12 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Aluminum
4.2 mm
6.4 mm
4-40
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: CLA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
Part # Aliases: 45938/1-7A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7616100090
USHTS:
7616107030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99