CLA-0420-2

PEM
153-CLA-0420-2
CLA-0420-2

Mfr.:

Description:
Mounting Fixings NUT, PLAIN, ALUMINIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,29 € 2.900,00 €
0,284 € 7.100,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Aluminum
8.7 mm
11.1 mm
1/4-20
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: CLA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
Part # Aliases: 45938/1-28A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616107030
ECCN:
EAR99