CKS-M5-2

PEM
153-CKS-M5-2
CKS-M5-2

Mfr.:

Description:
Mounting Fixings THREADED PRESS IN INSERT M5 13.34mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,08 € 10,80 €
0,839 € 83,90 €
0,791 € 395,50 €
0,774 € 774,00 €
0,748 € 1.496,00 €
0,722 € 3.610,00 €
0,697 € 6.970,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
13.34 mm
M5
Brand: PEM
Product Type: Mounting Hardware
Series: CKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CASTSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.