CKS-032-1

PEM
153-CKS-032-1
CKS-032-1

Mfr.:

Description:
Mounting Fixings THREADED PRESS IN INSERT 032 .300 LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 890 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,972 € 9,72 €
0,759 € 75,90 €
0,716 € 358,00 €
0,70 € 700,00 €
0,677 € 1.354,00 €
0,654 € 3.270,00 €
0,63 € 6.300,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
0.3 in
#10-32
Brand: PEM
Product Type: Mounting Hardware
Series: CKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CASTSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.