B-832-2ZI

PEM
153-B-832-2ZI
B-832-2ZI

Mfr.:

Description:
Mounting Fixings NUT, BLIND, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,525 € 5,25 €
0,409 € 40,90 €
0,385 € 192,50 €
0,377 € 377,00 €
0,364 € 728,00 €
0,352 € 1.760,00 €
0,339 € 3.390,00 €
0,334 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Steel
7.9 mm
8-32
Male
Brand: PEM
Plating: Zinc
Product Type: Mounting Hardware
Series: B
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B™ Self-Clinching Blind Fasteners

PEM B™ Self-Clinching Blind Fasteners provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm. These fasteners provide a barrier to protect threads from foreign matter. The B™ blind fasteners limit screw penetration and protect internal components from damage. These fasteners feature shanks that act as pilots. The B blind fasteners can be installed with a standard press applying squeezing forces between parallel surfaces. These fasteners are used in aerospace, automotive, electric vehicle chargers, medical, electronics, energy, and telecom applications.