B-632-1ZI

PEM
153-B-632-1ZI
B-632-1ZI

Mfr.:

Description:
Mounting Fixings NUT, BLIND, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 3.460,00 €
0,339 € 8.475,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Steel
7.1 mm
6-32
Male
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: B
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318160085
ECCN:
EAR99

B™ Self-Clinching Blind Fasteners

PEM B™ Self-Clinching Blind Fasteners provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm. These fasteners provide a barrier to protect threads from foreign matter. The B™ blind fasteners limit screw penetration and protect internal components from damage. These fasteners feature shanks that act as pilots. The B blind fasteners can be installed with a standard press applying squeezing forces between parallel surfaces. These fasteners are used in aerospace, automotive, electric vehicle chargers, medical, electronics, energy, and telecom applications.