B-032-2ZI

PEM
153-B-032-2ZI
B-032-2ZI

Mfr.:

Description:
Mounting Fixings NUT, BLIND, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,567 € 5,67 €
0,441 € 44,10 €
0,416 € 208,00 €
0,407 € 407,00 €
0,393 € 786,00 €
0,379 € 1.895,00 €
0,366 € 3.660,00 €
0,36 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Steel
8.6 mm
10-32
Male
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: B
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99

B™ Self-Clinching Blind Fasteners

PEM B™ Self-Clinching Blind Fasteners provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm. These fasteners provide a barrier to protect threads from foreign matter. The B™ blind fasteners limit screw penetration and protect internal components from damage. These fasteners feature shanks that act as pilots. The B blind fasteners can be installed with a standard press applying squeezing forces between parallel surfaces. These fasteners are used in aerospace, automotive, electric vehicle chargers, medical, electronics, energy, and telecom applications.