AS-M5-2ZI

PEM
153-AS-M5-2ZI
AS-M5-2ZI

Mfr.:

Description:
Mounting Fixings FLOATER, ASSY,STEEL,NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 656

Stock:
656 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,02 € 10,20 €
0,801 € 80,10 €
0,754 € 377,00 €
0,738 € 738,00 €
0,713 € 1.426,00 €
0,689 € 3.445,00 €
0,664 € 6.640,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Steel
11.9 mm
M5
Female
Brand: PEM
Plating: Zinc
Product Type: Mounting Hardware
Series: AS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A4/AC/AS Floating Self-Clinching Fasteners

PEM A4/AC/AS Floating Self-Clinching Fasteners are designed for clinching into stainless steel/aluminum panels and sheets. These fasteners offer load-bearing threads in thin sheets and permit a total of 0.76mm adjustment for mating hole misalignment. The A4/AC/AS fasteners are squeezed into prepared holes using a standard press. The sheets remain flush on one side, and the fasteners are permanently locked in place. These fasteners come without locking threads. The A4/AC/AS fasteners are used in industrial, manufacturing, and sheet metal fabrication applications.