AS-M4-2ZI

PEM
153-AS-M4-2ZI
AS-M4-2ZI

Mfr.:

Description:
Mounting Fixings FLOATER, ASSY,STEEL,NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,92 € 9,20 €
0,717 € 71,70 €
0,676 € 338,00 €
0,661 € 661,00 €
0,639 € 1.278,00 €
0,617 € 3.085,00 €
0,595 € 5.950,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Self Clinching
Steel
11.2 mm
M4
Female
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: AS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99

A4/AC/AS Floating Self-Clinching Fasteners

PEM A4/AC/AS Floating Self-Clinching Fasteners are designed for clinching into stainless steel/aluminum panels and sheets. These fasteners offer load-bearing threads in thin sheets and permit a total of 0.76mm adjustment for mating hole misalignment. The A4/AC/AS fasteners are squeezed into prepared holes using a standard press. The sheets remain flush on one side, and the fasteners are permanently locked in place. These fasteners come without locking threads. The A4/AC/AS fasteners are used in industrial, manufacturing, and sheet metal fabrication applications.