AC-832-2

PEM
153-AC-832-2
AC-832-2

Mfr.:

Description:
Mounting Fixings FLOATER, ASSY, STAINLESS,NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.815
Expected 3/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,23 € 123,00 €
1,04 € 1.040,00 €
1,01 € 10.100,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Non-Locking
Stainless Steel
11.2 mm
8-32
Female
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: AC
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Part # Aliases: 45938/11-6C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99

A4/AC/AS Floating Self-Clinching Fasteners

PEM A4/AC/AS Floating Self-Clinching Fasteners are designed for clinching into stainless steel/aluminum panels and sheets. These fasteners offer load-bearing threads in thin sheets and permit a total of 0.76mm adjustment for mating hole misalignment. The A4/AC/AS fasteners are squeezed into prepared holes using a standard press. The sheets remain flush on one side, and the fasteners are permanently locked in place. These fasteners come without locking threads. The A4/AC/AS fasteners are used in industrial, manufacturing, and sheet metal fabrication applications.