AC-024-2

PEM
153-AC-024-2
AC-024-2

Mfr.:

Description:
Screws & Fasteners FLOATER, ASSY, STAINLESS,NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 6.850,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Non-Locking
10-24
Stainless Steel
Round
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 11.9 mm
Product Type: Screws & Fasteners
Series: AC
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PEM
Part # Aliases: 45938/11-8C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
7318160060
ECCN:
EAR99

A4/AC/AS Floating Self-Clinching Fasteners

PEM A4/AC/AS Floating Self-Clinching Fasteners are designed for clinching into stainless steel/aluminum panels and sheets. These fasteners offer load-bearing threads in thin sheets and permit a total of 0.76mm adjustment for mating hole misalignment. The A4/AC/AS fasteners are squeezed into prepared holes using a standard press. The sheets remain flush on one side, and the fasteners are permanently locked in place. These fasteners come without locking threads. The A4/AC/AS fasteners are used in industrial, manufacturing, and sheet metal fabrication applications.