MPAMB700MSMA

PCTEL / Amphenol
72-MPAMB700MSMA
MPAMB700MSMA

Mfr.:

Description:
Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ,MSMA, 0-90 DEG KNUCKLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
14,70 € 147,00 €
14,69 € 367,25 €
13,79 € 1.379,00 €
13,27 € 3.317,50 €

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Multiband Antenna
698 MHz
2.7 GHz
3G/4G, Cellular, LTE
802.11 a,b/n,c
Whip
Blade Tilt/Swivel
262 MHz, 990 MHz
50 Ohms
2.5:1
10 W
- 40 C
+ 75 C
2 Band
Panel Mount
Connector
SMA Male
393 MHz, 2.205 GHz
8.3 in
IP64
IN-BLDG PORTABLE
Bulk
Brand: PCTEL / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear, Vertical
Factory Pack Quantity: 25
Subcategory: Antennas
Tradename: PCTEL
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
5A991.g