CS-MORFEUS-02

Othernet
392-CS-MORFEUS-02
CS-MORFEUS-02

Mfr.:

Description:
RF Modules Wideband Radio RFConverter Signal Generator, LCD screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,74 € 136,74 €

Product Attribute Attribute Value Select Attribute
Othernet
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
moRFeus
Brand: Othernet
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Tradename: moRFeus
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
8543200000
CAHTS:
8543200000
USHTS:
8543200000
KRHTS:
8543200000
BRHTS:
85432000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

moRFeus Frequency Converter & Signal Generator

Othernet moRFeus Frequency Converter and Signal Generator is designed for low simulated emissions and is packaged in a precision-milled aluminum enclosure. The small, lightweight, and functional moRFeus include an LCD and button interface that enables dynamic field-level configuration. This helps in switching between the signal generator and setting the local oscillator frequency. The moRFeus is designed for wideband frequency up- and down-conversion with an LO frequency range of 85MHz to 5.4GHz and input/output frequency range of 30MHz to 6GHz. This device is ideal for wideband radios, frequency band shifters, satellite communications, wireless communication systems, distributed antenna systems, WiMax/LTE infrastructure, and diversity receivers.