OET605S

Orion Fans
670-OET605S
OET605S

Mfr.:

Description:
EC Fans EC Fan Tray, 6 Position, 432x356x44.5mm, 80-265VAC, 803CFM, Dual Ball, Short

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,16 € 408,16 €
345,51 € 3.455,10 €
341,89 € 8.547,25 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
803 CFM (22.7 m3/min)
80 VAC to 265 VAC
62 dBA
54 W
OET605
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Fan Tray - 6 Fans
Product Type: EC Fans
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

EC Fan Trays

Orion Fans EC Fan Trays feature energy savings with racks and enclosures implementing high-volume airflow to keep equipment cool. The Fan Trays are available in 3, 6, or 9-fan configurations. A 3-fan expansion module adds on to 3 or 6-fan trays to increase airflow as cooling needs change. A 3 or 6-fan short fan tray with shortened side rails is also available to allow additional space behind the unit if needed.