ODB22071-24HB10A

Orion Fans
670-ODB22071-24HB10A
ODB22071-24HB10A

Mfr.:

Description:
Blowers & Centrifugal Fans Impeller, 220x71mm Round, 24VDC, 580CFM, Ball, Wire, Open Collector Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,67 € 163,67 €
142,82 € 1.713,84 €
140,80 € 4.224,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
24 VDC
580 CFM (16.4 m3/min)
Ball
68 dBA
2800 RPM
105.6 W
220 mm
71 mm
220 mm
Aluminum
Wire Leads - 4
ODB22071
Open Collector Tachometer, PWM
Brand: Orion Fans
Life: 50000 Hour
Pressure Type: 2.10 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.