ODB17567-24HB10A

Orion Fans
670-ODB17567-24HB10A
ODB17567-24HB10A

Mfr.:

Description:
Blowers & Centrifugal Fans Impeller, 175x67mm Round, 24VDC, 337CFM, Ball, Wire, Open Collector Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,08 € 107,08 €
92,01 € 1.104,12 €
90,71 € 2.177,04 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
24 VDC
337 CFM (9.5 m3/min)
Ball
65 dBA
3000 RPM
51 W
175 mm
67 mm
175 mm
Aluminum
Wire Leads - 4
ODB17567
Open Collector Tachometer, PWM
Brand: Orion Fans
Life: 90000 Hour
Pressure Type: 1.07 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,030 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.