ODB13391-48HB10A

Orion Fans
670-ODB13391-48HB10A
ODB13391-48HB10A

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 133x91mm Round, 48VDC, 326CFM, 60W, Ball, Wire, Open Collector Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,04 € 115,04 €
98,85 € 1.186,20 €
97,45 € 2.338,80 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
48 VDC
326 CFM (9.2 m3/min)
Ball
68 dBA
4600 RPM
60 W
133 mm
91 mm
133 mm
Aluminum
Wire Leads - 4
ODB13391
Open Collector Tachometer, PWM
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 50000 Hour
Pressure Type: 1.9 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
ECCN:
EAR99